PLP2-2.5MM-S
Images are for reference only
See Product Specifications
See Product Specifications
749-PLP22.5MMS
PLP2-2.5MM-S
Mfr.:
Description:
LED Light Pipes 3mm Smkd Lens LP RdF 2.5mm Rigid LitePipe
LED Light Pipes 3mm Smkd Lens LP RdF 2.5mm Rigid LitePipe
Datasheet:
In Stock: 800
-
Stock:
-
800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.594 | Rp15.594 | |
| Rp12.310 | Rp123.100 | |
| Rp9.815 | Rp981.500 | |
| Rp7.045 | Rp7.045.000 | |
| Rp6.623 | Rp16.557.500 | |
| Rp6.183 | Rp30.915.000 | |
| Rp5.742 | Rp57.420.000 | |
| Rp5.577 | Rp139.425.000 |
Datasheet
- CNHTS:
- 9405920000
- CAHTS:
- 8547200000
- USHTS:
- 3926909989
- TARIC:
- 8547200090
- ECCN:
- EAR99
Indonesia
