PLP5-2-125BE54

Bivar
749-PLP5-2-125BE54
PLP5-2-125BE54

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Panel Mount (Front), 5mm IP54 Round Lens, Tint Blue, Low Profile Face, .125 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.821 Rp30.821
Rp21.098 Rp210.980
Rp15.814 Rp1.581.400
Rp13.539 Rp6.769.500
Rp12.769 Rp12.769.000
Rp12.145 Rp24.290.000
Rp11.613 Rp58.065.000
Rp11.026 Rp110.260.000

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
Blue
Panel Mount (Front)
Vertical
5 mm
Round
0.125 in
Polycarbonate (PC)
IP54 Rated
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.