PLPQ2-6MM-FF
Images are for reference only
See Product Specifications
See Product Specifications
749-PLPQ26MMFF
PLPQ2-6MM-FF
Mfr.:
Description:
LED Light Pipes 2mm Square Lens 6mm Rigid Light Pipe
LED Light Pipes 2mm Square Lens 6mm Rigid Light Pipe
Datasheet:
In Stock: 823
-
Stock:
-
823 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.400 | Rp24.400 | |
| Rp20.364 | Rp203.640 | |
| Rp18.163 | Rp18.163.000 | |
| Rp18.089 | Rp45.222.500 | |
| Rp17.796 | Rp88.980.000 | |
| Rp17.355 | Rp173.550.000 | |
| 25.000 | Quote |
Datasheet
- CNHTS:
- 9405920000
- CAHTS:
- 8547200000
- USHTS:
- 3926909989
- TARIC:
- 8547200090
- ECCN:
- EAR99
Indonesia
