PM3SGCW16.0

Bivar
749-PM3SGCW16.0
PM3SGCW16.0

Mfr.:

Description:
LED Panel Mount Indicators Standard Panel Mount Indicators, 2 Leaded, 3mm Super Green LED with Water Clear Lens, 16 in. Wire.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.441 Rp59.441
Rp40.545 Rp405.450
Rp31.372 Rp3.137.200
Rp29.904 Rp14.952.000
Rp28.620 Rp28.620.000
Rp27.152 Rp67.880.000
Rp26.418 Rp132.090.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Green
4 mm
Snap-In
Wire
3 mm
20 mA
2.1 V
568 nm
50 mcd
Dome
Brand: Bivar
Lead Length: 406.4 mm
Lens Colour: Colorless
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.