RLP3-400-650
Images are for reference only
See Product Specifications
See Product Specifications
749-RLP3-400-650
RLP3-400-650
Mfr.:
Description:
LED Light Pipes SMD Triple RA 2.8mm 17mm Protrusion
LED Light Pipes SMD Triple RA 2.8mm 17mm Protrusion
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.749 | Rp22.749.000 | |
| Rp22.566 | Rp56.415.000 | |
| Rp21.832 | Rp109.160.000 | |
| Rp21.648 | Rp216.480.000 | |
| 25.000 | Quote |
Datasheet
- CNHTS:
- 8547200000
- CAHTS:
- 8547200000
- USHTS:
- 3926909989
- TARIC:
- 8547200090
- ECCN:
- EAR99
Indonesia
