SMTL4-RGY

Bivar
749-SMTL4RGY
SMTL4-RGY

Mfr.:

Description:
Multi-Colour LEDs PLCC4 SMD LED RGY 640/570/585nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.034

Stock:
10.034 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.271 Rp30.271
Rp21.465 Rp214.650
Rp15.667 Rp1.566.700
Rp13.594 Rp6.797.000
Rp12.897 Rp12.897.000
Full Reel (Order in multiples of 2000)
Rp12.273 Rp24.546.000
Rp12.145 Rp48.580.000
24.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Tri-Color LEDs
SMD/SMT
PLCC-4
Red, Yellow, Green
640 nm, 585 nm, 570 nm
120 deg
20 mA
1.85 V, 1.9 V, 1.9 V
72 mW
Colorless
2.4 mm
Round
Water Clear
Brand: Bivar
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 36 mcd, 16 mcd, 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 35 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.