SZ1-10.00-R130-F4PBE-6

Bivar
749-SZ11R130F4PBE6
SZ1-10.00-R130-F4PBE-6

Mfr.:

Description:
LED Light Pipes Optical Fiber Color Blue 10in L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.432 Rp119.432
Rp84.575 Rp845.750
Rp66.779 Rp6.677.900
Rp63.110 Rp31.555.000
Rp61.826 Rp61.826.000
Rp60.725 Rp151.812.500
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Blue
SMD/SMT
Vertical
Round Low Profile Lens
10 in
Fiber Optic
SZ
Bulk
Brand: Bivar
Moisture Sensitive: Yes
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SZ LED Light Pipes

BIVAR SZ LED Light Pipes feature a low profile lens and flexible light pipe, cut to length in increments of 0.05". These lenses are available in clear, diffused, smoked, tinted blue, tinted green, tinted red, and tinted yellow. The BIVAR SZ LED Light Pipes include six or ten-inch-long black, red, yellow, green, blue, and white cables. These LED light pipes are RoHS compliant and hold an IP54 rating.