TO-203-040E

Bivar
749-TO-203-040E
TO-203-040E

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-203 Rectangle .29 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.568 Rp25.680
Rp1.945 Rp194.500
Rp1.633 Rp816.500
Rp1.486 Rp1.486.000
Rp1.413 Rp2.826.000
Rp1.339 Rp13.390.000
Rp1.303 Rp32.575.000
Rp1.266 Rp63.300.000

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
7.4 mm
Brand: Bivar
Mounting Hole Size: 0.035 in
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 2.4 mm
Unit Weight: 84,262 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99