2003-20-SM-RPLF
Images are for reference only
See Product Specifications
See Product Specifications
652-2003-20-SM-RPLF
2003-20-SM-RPLF
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 0.5pF@1MHz 3.5mm x 2.8mm
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 0.5pF@1MHz 3.5mm x 2.8mm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2.495Expected 31/08/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.741 | Rp11.741 | |
| Rp10.054 | Rp100.540 | |
| Rp8.641 | Rp432.050 | |
| Rp7.357 | Rp735.700 | |
| Rp6.623 | Rp1.655.750 | |
| Rp6.183 | Rp3.091.500 | |
| Rp5.797 | Rp5.797.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp5.063 | Rp12.657.500 | |
| Rp4.953 | Rp24.765.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 853630000
- KRHTS:
- 8536300000
- TARIC:
- 8536309000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
