2003-23-SM-RPLF
Images are for reference only
See Product Specifications
See Product Specifications
652-2003-23-SM-RPLF
2003-23-SM-RPLF
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 0.5pF@1MHz 3.5mm x 2.8mm
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 0.5pF@1MHz 3.5mm x 2.8mm
Datasheet:
In Stock: 989
-
Stock:
-
989 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.375 | Rp11.375 | |
| Rp10.457 | Rp104.570 | |
| Rp8.678 | Rp433.900 | |
| Rp8.017 | Rp801.700 | |
| Rp7.210 | Rp1.802.500 | |
| Rp6.641 | Rp3.320.500 | |
| Rp6.128 | Rp6.128.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp5.430 | Rp13.575.000 | |
| Rp5.247 | Rp26.235.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 8536300006
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
