2026-23-C2LF
Images are for reference only
See Product Specifications
See Product Specifications
652-2026-23-C2LF
2026-23-C2LF
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V 3 Pole
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V 3 Pole
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.793 | Rp37.793 | |
| Rp34.857 | Rp348.570 | |
| Rp28.436 | Rp1.421.800 | |
| Rp22.199 | Rp2.219.900 | |
| Rp20.364 | Rp4.072.800 | |
| Rp19.263 | Rp9.631.500 | |
| Rp18.346 | Rp18.346.000 | |
| Rp17.172 | Rp85.860.000 |
- CNHTS:
- 8536300000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- TARIC:
- 8536301090
- ECCN:
- EAR99
Indonesia
