2026-33-C2-MSP
Images are for reference only
See Product Specifications
See Product Specifications
652-2026-33-C2-MSP
2026-33-C2-MSP
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 330V 3 Pole
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 330V 3 Pole
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp117.047 | Rp117.047 | |
| Rp110.076 | Rp550.380 | |
| Rp106.223 | Rp1.062.230 | |
| Rp82.557 | Rp4.127.850 | |
| Rp68.614 | Rp6.861.400 | |
| Rp66.596 | Rp19.978.800 | |
| Rp56.873 | Rp28.436.500 | |
| Rp53.937 | Rp53.937.000 | |
| Rp50.452 | Rp126.130.000 |
- CNHTS:
- 8536300000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 853630000
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Indonesia
