2035-60-SM-RPLF
Images are for reference only
See Product Specifications
See Product Specifications
652-2035-60-SM-RPLF
2035-60-SM-RPLF
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 600V Miniature 2 Pole
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 600V Miniature 2 Pole
Datasheet:
In Stock: 7.109
-
Stock:
-
7.109 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.080 | Rp19.080 | |
| Rp17.190 | Rp171.900 | |
| Rp14.548 | Rp727.400 | |
| Rp13.429 | Rp1.342.900 | |
| Rp12.072 | Rp3.018.000 | |
| Rp10.274 | Rp5.137.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp8.879 | Rp13.318.500 | |
| Rp8.623 | Rp25.869.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- TARIC:
- 8536301090
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Costa Rica
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
