2200HT-121-V-RC
Images are for reference only
See Product Specifications
See Product Specifications
542-2200HT-121V-RC
2200HT-121-V-RC
Mfr.:
Description:
Power Inductors - Leaded 120uH 15% Vertical
Power Inductors - Leaded 120uH 15% Vertical
Datasheet:
In Stock: 245
-
Stock:
-
245 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp65.312 | Rp65.312 | |
| Rp54.304 | Rp543.040 | |
| Rp46.966 | Rp1.174.150 | |
| Rp37.426 | Rp2.881.802 | |
| Rp36.692 | Rp8.475.852 | |
| Rp35.041 | Rp18.887.099 | |
| Rp33.023 | Rp33.056.023 | |
| Rp31.739 | Rp80.648.799 |
Datasheet
Models
PCN
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
