4108R-1-252LF
Images are for reference only
See Product Specifications
See Product Specifications
652-4108R-1-252LF
4108R-1-252LF
Mfr.:
Description:
Resistor Networks & Arrays THK FILM MOLD DIP 2.5K 2%
Resistor Networks & Arrays THK FILM MOLD DIP 2.5K 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.775 | Rp72.444.375 |
Similar Products
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Costa Rica
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1