4604H-101-330LF
Images are for reference only
See Product Specifications
See Product Specifications
652-4604H-1LF-33
4604H-101-330LF
Mfr.:
Description:
Resistor Networks & Arrays 4pins 33ohms Bussed
Resistor Networks & Arrays 4pins 33ohms Bussed
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.642 | Rp26.420.000 |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4