4604X-101-100LF

Bourns
652-4604X-1LF-10
4604X-101-100LF

Mfr.:

Description:
Resistor Networks & Arrays 10ohm 2% 4Pin Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.705 Rp7.705
Rp5.596 Rp55.960
Rp4.146 Rp103.650
Rp2.238 Rp223.800
Rp1.853 Rp463.250
Rp1.541 Rp770.500
Rp1.009 Rp1.009.000
Rp917 Rp7.336.000

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
4600X
Networks
SIP
10 Ohms
1 %
Bussed
3 Resistor
4 Pin
250 PPM / C
- 55 C
+ 125 C
SIP-4
12.65 mm
2.49 mm
5.08 mm
Brand: Bourns
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Power per Element: 125 mW (1/8 W)
Power Total Package: 630 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.

For future shipments, the familiar light green background of the box will be replaced with plain white.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-4

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.