4604X-101-181LF
Images are for reference only
See Product Specifications
See Product Specifications
652-4604X-1LF-180
4604X-101-181LF
Mfr.:
Description:
Resistor Networks & Arrays 180ohm 2% 4Pin Bussed
Resistor Networks & Arrays 180ohm 2% 4Pin Bussed
Datasheet:
In Stock: 1.842
-
Stock:
-
1.842 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.705 | Rp7.705 | |
| Rp5.596 | Rp55.960 | |
| Rp4.146 | Rp103.650 | |
| Rp2.238 | Rp223.800 | |
| Rp1.835 | Rp367.000 | |
| Rp1.523 | Rp913.800 | |
| Rp1.248 | Rp1.248.000 | |
| Rp1.009 | Rp5.045.000 |
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4