4606X-AP1-122LF
Images are for reference only
See Product Specifications
See Product Specifications
652-4606X-AP1-122LF
4606X-AP1-122LF
Mfr.:
Description:
Resistor Networks & Arrays THICK FILM 2% 1.2K CONFRML SIP
Resistor Networks & Arrays THICK FILM 2% 1.2K CONFRML SIP
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.576 | Rp13.576 | |
| Rp8.531 | Rp85.310 | |
| Rp6.660 | Rp166.500 | |
| Rp4.568 | Rp456.800 | |
| Rp3.871 | Rp967.750 | |
| Rp3.522 | Rp1.761.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp2.899 | Rp2.899.000 | |
| Rp2.532 | Rp12.660.000 | |
| Rp2.458 | Rp24.580.000 | |
Alternative Packaging
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4