5.0SMDJ12CA-R

Bourns
652-5.0SMDJ12CA-R
5.0SMDJ12CA-R

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 5KW 12V BID

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.498 Rp45.498
Rp35.775 Rp357.750
Rp29.354 Rp2.935.400
Rp25.317 Rp12.658.500
Full Reel (Order in multiples of 3000)
Rp17.741 Rp53.223.000
Rp16.328 Rp97.968.000
24.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
25.7 V
13.3 V
SMC (DO-214AB)
1.3822 kA
5 kW
- 55 C
+ 150 C
5.0SMDJ-R
Reel
Cut Tape
MouseReel
Brand: Bourns
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

5.0SMDJ-R Transient Voltage Suppressor Diodes

Bourns 5.0SMDJ-R Transient Voltage Suppressor (TVS) Diodes are designed for surge and ESD protection applications and come in a compact chip package DO-214AB (SMC) size format. The Bourns 5.0SMDJ-R offers a working peak reverse voltage range from 12V to 30V and a breakdown voltage up to 36.8V. Typical fast response times are <1.0ps from 0V to breakdown voltage. Bourns chip diodes conform to JEDEC standards, are easy to handle with standard pick-and-place equipment, and the flat configuration minimizes roll away.