5.0SMDJ15CA-H
Images are for reference only
See Product Specifications
See Product Specifications
652-5.0SMDJ15CA-H
5.0SMDJ15CA-H
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 15V 5kW BIDIR
ESD Protection Diodes / TVS Diodes 15V 5kW BIDIR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp49.718 | Rp49.718 | |
| Rp32.106 | Rp321.060 | |
| Rp22.015 | Rp2.201.500 | |
| Rp18.126 | Rp9.063.000 | |
| Rp15.851 | Rp15.851.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp14.658 | Rp21.987.000 | |
| Rp14.181 | Rp42.543.000 | |
| 24.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
