5.0SMDJ6.0A
Images are for reference only
See Product Specifications
See Product Specifications
652-5.0SMDJ6.0A
5.0SMDJ6.0A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 6V 5kW UNIDIR SMC
ESD Protection Diodes / TVS Diodes 6V 5kW UNIDIR SMC
Datasheet:
In Stock: 5.728
-
Stock:
-
5.728 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp42.930 | Rp42.930 | |
| Rp27.519 | Rp275.190 | |
| Rp18.896 | Rp1.889.600 | |
| Rp14.989 | Rp7.494.500 | |
| Rp14.145 | Rp14.145.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp11.925 | Rp35.775.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
