53RAA-R22-A15
Images are for reference only
See Product Specifications
See Product Specifications
652-53RAA-R22-A15
53RAA-R22-A15
Mfr.:
Description:
Potentiometers 1/2" 10K 10% Square Sealed
Potentiometers 1/2" 10K 10% Square Sealed
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp88.061 | Rp44.030.500 | |
| Rp82.557 | Rp82.557.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
