6100-102K-RC
Images are for reference only
See Product Specifications
See Product Specifications
652-6100-102K-RC
6100-102K-RC
Mfr.:
Description:
RF inductors - Leaded 1K 10% Radial
RF inductors - Leaded 1K 10% Radial
Datasheet:
In Stock: 1.882
-
Stock:
-
1.882 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.310 | Rp14.310 | |
| Rp11.815 | Rp118.150 | |
| Rp10.310 | Rp257.750 | |
| Rp9.338 | Rp933.800 | |
| Rp8.788 | Rp2.197.000 | |
| Rp8.641 | Rp4.147.680 | |
| Rp7.687 | Rp8.609.440 | |
| Rp7.375 | Rp18.880.000 |
Datasheet
Models
PCN
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
