6100-562K-RC
Images are for reference only
See Product Specifications
See Product Specifications
652-6100-562K-RC
6100-562K-RC
Mfr.:
Description:
RF inductors - Leaded 5.6K 10% Radial
RF inductors - Leaded 5.6K 10% Radial
Datasheet:
In Stock: 170
-
Stock:
-
170 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529 | Rp18.529 | |
| Rp15.888 | Rp158.880 | |
| Rp14.567 | Rp364.175 | |
| Rp11.796 | Rp1.179.600 | |
| Rp8.494 | Rp2.123.500 | |
| Rp8.054 | Rp9.020.480 | |
| Rp8.017 | Rp20.523.520 | |
| Rp7.815 | Rp40.012.800 |
Datasheet
Models
PCN
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
