85R2A-R28-A10/R51L

Bourns
652-85R2AR28A10/R51L
85R2A-R28-A10/R51L

Mfr.:

Description:
Potentiometers 1K 10% 5/8" SQ 1TURN
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
Minimum: 255   Multiples: 17
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp440.671 Rp112.371.105

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
2 Gang
1 kOhms
Linear
Horizontal
1 W
10 %
Cermet
1 Turn
Smooth / Slotted
7/8 in
Rotary Switch
With Detent
Rotary Metal
85
Bulk
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 17
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 21 g
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.