9250A-224-TR-RC

Bourns
652-9250A-224-TR-RC
9250A-224-TR-RC

Mfr.:

Description:
Power Inductors - Leaded Choke, Axial Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.360

Stock:
2.360 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.873 Rp56.873
Rp46.966 Rp469.660
Rp40.912 Rp1.022.800
Rp38.527 Rp3.852.700
Rp37.059 Rp9.264.750
Rp36.692 Rp18.346.000
Rp35.591 Rp35.591.000
Full Reel (Order in multiples of 2500)
Rp30.271 Rp75.677.500

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Molded
Axial
10.41 mm x 4.11 mm
Shielded
220 uH
10 %
125 mA
5 Ohms
- 55 C
+ 125 C
55
7.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
9250A
Reel
Cut Tape
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Diameter: 0.635 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 790 kHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.