CAT10-390J4LF
Images are for reference only
See Product Specifications
See Product Specifications
652-CAT10-390J4LF
CAT10-390J4LF
Mfr.:
Description:
Resistor Networks & Arrays 39ohm 5% Concave 4resistors
Resistor Networks & Arrays 39ohm 5% Concave 4resistors
Datasheet:
In Stock: 18.278
-
Stock:
-
18.278 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.064 | Rp10.640 | |
| Rp789 | Rp19.725 | |
| Rp679 | Rp67.900 | |
| Rp532 | Rp133.000 | |
| Rp477 | Rp238.500 | |
| Rp385 | Rp385.000 | |
| Rp330 | Rp1.650.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp294 | Rp2.940.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533100000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85331000
- ECCN:
- EAR99
Indonesia
