CAT16A-560J4LF
Images are for reference only
See Product Specifications
See Product Specifications
652-CAT16A-560J4LF
CAT16A-560J4LF
Mfr.:
Description:
Resistor Networks & Arrays ResArrayA 4R0603 56R 5% 63mW Concave
Resistor Networks & Arrays ResArrayA 4R0603 56R 5% 63mW Concave
Datasheet:
In Stock: 14.151
-
Stock:
-
14.151 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp2.532 | Rp25.320 | |
| Rp1.853 | Rp46.325 | |
| Rp991 | Rp99.100 | |
| Rp771 | Rp192.750 | |
| Rp569 | Rp569.000 | |
| Rp404 | Rp1.010.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp404 | Rp2.020.000 | |
| Rp385 | Rp3.850.000 | |
| Rp330 | Rp6.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
