CE201210-R47J
Images are for reference only
See Product Specifications
See Product Specifications
652-CE201210-R47J
CE201210-R47J
Mfr.:
Description:
Power Inductors - SMD 470nH 5% 1.25mm Multi Layer
Power Inductors - SMD 470nH 5% 1.25mm Multi Layer
Datasheet:
In Stock: 31.133
-
Stock:
-
31.133 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp2.018 | Rp20.180 | |
| Rp1.669 | Rp166.900 | |
| Rp1.211 | Rp1.211.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp1.119 | Rp2.238.000 | |
| Rp1.046 | Rp4.184.000 | |
| Rp1.009 | Rp10.090.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
