CFN0402AFX-R010ELF

Bourns
652-CFN0402AFX-R010E
CFN0402AFX-R010ELF

Mfr.:

Description:
Current Sense Resistors - SMD .01 OHM 1% 1/4W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.269

Stock:
7.269 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.209 Rp13.209
Rp8.494 Rp84.940
Rp6.458 Rp161.450
Rp5.742 Rp574.200
Rp5.045 Rp1.261.250
Rp4.550 Rp2.275.000
Rp4.165 Rp4.165.000
Rp3.981 Rp19.905.000
Full Reel (Order in multiples of 10000)
Rp3.247 Rp32.470.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CFN-A
10 mOhms
200 mW (1/5 W)
1 %
100 PPM / C
0402
1005
1.1 mm (0.043 in)
0.55 mm (0.022 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Features: High Power Density
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Metal Foil, Current Sense Resistor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFN-A Metal Foil Current Sensing Resistors

Bourns CFN-A resistors are metal foil resistors used primarily for current sensing applications. These resistors come in packages ranging from 0402 to 1206, and feature resistance ratings from 5mΩ to 40mΩ. Bourns CFN-A metal foil resistors come in both 5% and 1% tolerances. Applications for these current sensing resistors include power supplies, stepper motor drivers, and input amplifiers.