CHP2512AFX-1002ELF
Images are for reference only
See Product Specifications
See Product Specifications
652-CHP2512AFX1002EL
CHP2512AFX-1002ELF
Mfr.:
Description:
Thick Film Resistors - SMD ResHighPowerA 2512 10k 1% 3W TC100
Thick Film Resistors - SMD ResHighPowerA 2512 10k 1% 3W TC100
Datasheet:
In Stock: 4.427
-
Stock:
-
4.427 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.281 | Rp21.281 | |
| Rp10.842 | Rp108.420 | |
| Rp10.054 | Rp1.005.400 | |
| Rp9.228 | Rp2.307.000 | |
| Rp8.769 | Rp4.384.500 | |
| Rp7.944 | Rp7.944.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.559 | Rp22.677.000 | |
| Rp7.393 | Rp66.537.000 | |
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
