CRE2512-FZ-R005E-2

Bourns
652-CRE2512FZR005E-2

CRE2512-FZ-R005E-2

Mfr.:

Description:
Current Sense Resistors - SMD .005 Ohms 2W 1% AEC-Q200 2512

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.089

Stock:

5.089 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+Rp98.000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.386 Rp11.386
Rp8.671 Rp86.710
Rp6.604 Rp165.100
Rp5.798 Rp579.800
Rp5.010 Rp1.252.500
Rp4.467 Rp2.233.500
Rp4.064 Rp4.064.000
Rp3.679 Rp7.358.000
Full Reel (Order in multiples of 4000)
Rp3.188 Rp12.752.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRE
5 mOhms
2 W
1 %
75 PPM / C
2512
6432
6.45 mm (0.254 in)
3.35 mm (0.132 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Film Resistors - General Purpose
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: High Power Current Sense Chip Resistor
Unit Weight: 41 mg