CRL0603-JW-R130ELF
Images are for reference only
See Product Specifications
See Product Specifications
652-CRL0603JWR130ELF
CRL0603-JW-R130ELF
Mfr.:
Description:
Current Sense Resistors - SMD 0.13ohm 5% 1/10watt
Current Sense Resistors - SMD 0.13ohm 5% 1/10watt
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp3.669 | Rp36.690 | |
| Rp2.679 | Rp66.975 | |
| Rp1.449 | Rp144.900 | |
| Rp1.101 | Rp275.250 | |
| Rp936 | Rp468.000 | |
| Rp771 | Rp771.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp587 | Rp2.935.000 | |
| Rp569 | Rp5.690.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
