CRL0805-FW-R750ELF
Images are for reference only
See Product Specifications
See Product Specifications
652-CRL0805FWR750ELF
CRL0805-FW-R750ELF
Mfr.:
Description:
Current Sense Resistors - SMD 0.75ohm 1%
Current Sense Resistors - SMD 0.75ohm 1%
Datasheet:
In Stock: 19.892
-
Stock:
-
19.892 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp2.385 | Rp23.850 | |
| Rp1.633 | Rp40.825 | |
| Rp1.009 | Rp100.900 | |
| Rp771 | Rp192.750 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp752 | Rp3.760.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
