CRL2010-FW-R360ELF
Images are for reference only
See Product Specifications
See Product Specifications
652-CRL2010FWR360ELF
CRL2010-FW-R360ELF
Mfr.:
Description:
Current Sense Resistors - SMD 0.36ohm 1%
Current Sense Resistors - SMD 0.36ohm 1%
Datasheet:
In Stock: 2.170
-
Stock:
-
2.170 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2170 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp6.384 | Rp63.840 | |
| Rp4.862 | Rp121.550 | |
| Rp3.357 | Rp335.700 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.523 | Rp6.092.000 | |
| Rp1.413 | Rp11.304.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
