CRM0805-FX-1691ELF
Images are for reference only
See Product Specifications
See Product Specifications
652-CRM0805FX1691ELF
CRM0805-FX-1691ELF
Mfr.:
Description:
Current Sense Resistors - SMD 1.69K OHM 1% 1/4W 100PPM
Current Sense Resistors - SMD 1.69K OHM 1% 1/4W 100PPM
Datasheet:
In Stock: 15.000
-
Stock:
-
15.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.752 | Rp2.752 | |
| Rp1.174 | Rp11.740 | |
| Rp844 | Rp21.100 | |
| Rp477 | Rp47.700 | |
| Rp367 | Rp91.750 | |
| Rp312 | Rp156.000 | |
| Rp275 | Rp275.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp202 | Rp1.010.000 | |
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
