CRM2010-FX-R910ELF
Images are for reference only
See Product Specifications
See Product Specifications
652-CRM2010FXR910ELF
CRM2010-FX-R910ELF
Mfr.:
Description:
Current Sense Resistors - SMD 1.0W 1% 0.91 Ohm
Current Sense Resistors - SMD 1.0W 1% 0.91 Ohm
Datasheet:
In Stock: 6.442
-
Stock:
-
6.442 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp4.073 | Rp40.730 | |
| Rp2.954 | Rp73.850 | |
| Rp2.623 | Rp262.300 | |
| Rp2.293 | Rp573.250 | |
| Rp2.091 | Rp1.045.500 | |
| Rp1.926 | Rp1.926.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.633 | Rp6.532.000 | |
| Rp1.504 | Rp12.032.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
