CRN2010-JX-R051EPF
Images are for reference only
See Product Specifications
See Product Specifications
652-CRN2010-JX-R051E
CRN2010-JX-R051EPF
Mfr.:
Description:
Current Sense Resistors - SMD MetFilmRes 2010 47mR 5% 0.75W TC100
Current Sense Resistors - SMD MetFilmRes 2010 47mR 5% 0.75W TC100
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp6.073 | Rp60.730 | |
| Rp4.495 | Rp112.375 | |
| Rp2.422 | Rp242.200 | |
| Rp2.000 | Rp500.000 | |
| Rp1.651 | Rp825.500 | |
| Rp1.358 | Rp1.358.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.192 | Rp4.768.000 | |
| Rp1.101 | Rp8.808.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Not available
Indonesia
