CS160808-R22K
Images are for reference only
See Product Specifications
See Product Specifications
652-CS160808-R22K
CS160808-R22K
Mfr.:
Description:
RF Inductors - SMD 0.22uH '10%
RF Inductors - SMD 0.22uH '10%
Datasheet:
In Stock: 10.008
-
Stock:
-
10.008 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.431 | Rp14.310 | |
| Rp1.192 | Rp119.200 | |
| Rp972 | Rp972.000 | |
| Rp862 | Rp2.155.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp771 | Rp3.084.000 | |
| Rp734 | Rp5.872.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- China
Indonesia
