CST0612-FC-R0015E

Bourns
652-CST0612FCR0015E
CST0612-FC-R0015E

Mfr.:

Description:
Current Sense Resistors - SMD .0015ohms 1W 1% 0612 4TERM RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 12/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.116 Rp23.116
Rp15.154 Rp151.540
Rp11.631 Rp290.775
Rp10.476 Rp1.047.600
Rp9.210 Rp2.302.500
Rp8.421 Rp4.210.500
Rp7.650 Rp7.650.000
Full Reel (Order in multiples of 4000)
Rp6.678 Rp26.712.000
Rp6.256 Rp50.048.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CST
1.5 mOhms
1 W
1 %
200 PPM / C
0612 (Reversed)
1632 (Reversed)
3.05 mm (0.12 in)
1.65 mm (0.065 in)
0.65 mm (0.026 in)
- 55 C
+ 170 C
Metal Strip
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Four Terminal Current Sense Resistor
Unit Weight: 13,200 mg
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
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CST0612 Current Sense Resistors

Bourns CST0612 Current Sense Resistors feature a four terminal design with a metal alloy strip and low inductance values of <1nH. Applications for these CST0612 resistors from Bourns include precision circuits, printers, medical equipment, automation equipment, and navigation equipment.