CST0612-FC-R002E
Images are for reference only
See Product Specifications
See Product Specifications
652-CST0612-FC-R002E
CST0612-FC-R002E
Mfr.:
Description:
Current Sense Resistors - SMD .002ohms 1W 1% 0612 4TERM RES
Current Sense Resistors - SMD .002ohms 1W 1% 0612 4TERM RES
Datasheet:
In Stock: 11.702
-
Stock:
-
11.702 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.116 | Rp23.116 | |
| Rp15.154 | Rp151.540 | |
| Rp11.631 | Rp290.775 | |
| Rp10.476 | Rp1.047.600 | |
| Rp9.210 | Rp2.302.500 | |
| Rp8.421 | Rp4.210.500 | |
| Rp7.742 | Rp7.742.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp7.632 | Rp30.528.000 | |
| Rp6.256 | Rp50.048.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
