CST0612-FX-R00075

Bourns
652-CST0612FXR00075
CST0612-FX-R00075

Mfr.:

Description:
Current Sense Resistors - SMD ResMetalStrip 4T 0612 R00075 1% 1W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.614 Rp22.456.000
Rp4.898 Rp39.184.000
Rp4.587 Rp55.044.000

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
CST
0612 (Reversed)
1632 (Reversed)
Metal Strip
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210020
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CST0612 Current Sense Resistors

Bourns CST0612 Current Sense Resistors feature a four terminal design with a metal alloy strip and low inductance values of <1nH. Applications for these CST0612 resistors from Bourns include precision circuits, printers, medical equipment, automation equipment, and navigation equipment.