CST0612-FX-R002-E
Images are for reference only
See Product Specifications
See Product Specifications
652-CST0612FXR002E
CST0612-FX-R002-E
Mfr.:
Description:
Current Sense Resistors - SMD ResMetalStrip 4T 0612 R002 1% 1W TC100
Current Sense Resistors - SMD ResMetalStrip 4T 0612 R002 1% 1W TC100
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp6.898 | Rp27.592.000 | |
| Rp6.550 | Rp52.400.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210020
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
