CW160808-R22J
Images are for reference only
See Product Specifications
See Product Specifications
652-CW160808-R22J
CW160808-R22J
Mfr.:
Description:
RF Inductors - SMD 220nH 5%
RF Inductors - SMD 220nH 5%
Datasheet:
In Stock: 1.947
-
Stock:
-
1.947 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp4.623 | Rp46.230 | |
| Rp3.853 | Rp385.300 | |
| Rp3.669 | Rp917.250 | |
| Rp2.844 | Rp2.844.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.385 | Rp7.155.000 | |
| Rp2.165 | Rp12.990.000 | |
| Rp2.073 | Rp18.657.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
