CW160808-R39J
Images are for reference only
See Product Specifications
See Product Specifications
652-CW160808-R39J
CW160808-R39J
Mfr.:
Description:
RF Inductors - SMD 390nH 5% HIGH Q
RF Inductors - SMD 390nH 5% HIGH Q
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.137 | Rp5.137 | |
| Rp4.513 | Rp45.130 | |
| Rp4.256 | Rp106.400 | |
| Rp3.559 | Rp355.900 | |
| Rp3.431 | Rp857.750 | |
| Rp2.917 | Rp2.917.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.330 | Rp6.990.000 | |
| Rp2.293 | Rp13.758.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
