CW2012A-18NJ

Bourns
652-CW2012A-18NJ
CW2012A-18NJ

Mfr.:

Description:
RF Inductors - SMD Ind,2.4x1.6x1.4mm,18nH+/-5%,0.6A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.980

Stock:
3.980 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.320 Rp5.320
Rp4.385 Rp43.850
Rp3.614 Rp361.400
Rp2.807 Rp2.807.000
Full Reel (Order in multiples of 2000)
Rp2.789 Rp5.578.000
Rp2.532 Rp10.128.000
Rp2.422 Rp24.220.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Automotive Grade
0805 (2317 metric)
18 nH
5 %
600 mA
100 mOhms
- 55 C
+ 125 C
80
3.3 GHz
2.4 mm
1.6 mm
1.4 mm
Ceramic
CW2012A
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 0805
Case Code - mm: 2317
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

CW2012A Automotive-Grade Wirewound Chip Inductors

Bourns CW2012A Automotive-Grade Chip Inductors feature wirewound construction on a ceramic core, offering high Q and self-resonant frequency in a miniature size. These high-current 0805 inductors are AEC-Q200 compliant and operate in a temperature range of -55°C to +125°C. Bourns CW2012A Automotive-Grade Chip Inductors also offer low DC resistance (DCR) and RoHS compliance. These halogen-free inductors are well-suited for use in automotive systems, high-frequency television and radio receivers, radio transmitters, as well as RF amplifiers and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.