GDT21-42-S1-RP
Images are for reference only
See Product Specifications
See Product Specifications
652-GDT21-42-S1-RP
GDT21-42-S1-RP
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V .5KA 30% 2-POLE SMD
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V .5KA 30% 2-POLE SMD
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.929
-
Stock:
-
2.929 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.253 | Rp28.253 | |
| Rp23.483 | Rp234.830 | |
| Rp19.447 | Rp972.350 | |
| Rp16.511 | Rp1.651.100 | |
| Rp15.741 | Rp3.935.250 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp13.448 | Rp40.344.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- USHTS:
- 8536308000
- JPHTS:
- 853630000
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Indonesia
