MF-R020-99
Images are for reference only
See Product Specifications
See Product Specifications
652-MF-R020-99
MF-R020-99
Mfr.:
Description:
Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40
Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.576 | Rp13.576 | |
| Rp10.365 | Rp103.650 | |
| Rp9.723 | Rp486.150 | |
| Rp7.320 | Rp732.000 | |
| Rp6.806 | Rp1.361.200 | |
| Rp6.366 | Rp3.183.000 | |
| Rp5.559 | Rp5.559.000 | |
| Rp5.320 | Rp13.300.000 | |
| Rp4.642 | Rp23.210.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp10.090
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp7.338
Min:
1
Similar Product
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
