MF-R090-0-003
Images are for reference only
See Product Specifications
See Product Specifications
652-MF-R090-0-003
MF-R090-0-003
Mfr.:
Description:
Resettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length
Resettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.429 | Rp17.429 | |
| Rp13.246 | Rp132.460 | |
| Rp12.420 | Rp621.000 | |
| Rp9.393 | Rp939.300 | |
| Rp8.733 | Rp2.183.250 | |
| Rp8.146 | Rp4.073.000 | |
| Rp7.118 | Rp7.118.000 | |
| Rp6.825 | Rp17.062.500 | |
| Rp6.109 | Rp30.545.000 |
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533290000
- USHTS:
- 8533408070
- JPHTS:
- 8533290003
- KRHTS:
- 8533299000
- TARIC:
- 8533401000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
